Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF-4700300

DigiKey Part Number
KF-4700300-ND
Manufacturer
Manufacturer Product Number
KF-4700300
Description
CONN SOCKET HSG 6POS 4.20MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Socket Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.