




KA1-MH10405M4 | |
|---|---|
DigiKey Part Number | 952-KA1-MH10405M4-ND |
Manufacturer | |
Manufacturer Product Number | KA1-MH10405M4 |
Description | 4P M KONA RA PCB BRD AND PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 4 position 0.335" (8.50mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Shrouded - 4 Wall |
Series | Mounting Type |
Packaging Tube | Termination Solder |
Part Status Active | Fastening Type Threaded |
Connector Type | Contact Length - Post 0.144" (3.66mm) |
Contact Type Male Pin | Insulation Height 0.429" (10.90mm) |
Pitch - Mating | Contact Shape Circular |
Number of Positions | Features Mounting Flange |
Number of Rows 1 | Applications General Purpose |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,71000 € | 92,71 € |
| 12 | 77,79583 € | 933,55 € |
| 27 | 73,47296 € | 1.983,77 € |
| 51 | 70,25294 € | 3.582,90 € |
| 102 | 66,90480 € | 6.824,29 € |
| Unit Price without VAT: | 92,71000 € |
|---|---|
| Unit Price with VAT: | 110,32490 € |



