




KA1-2020398F1 | |
|---|---|
DigiKey Part Number | 952-KA1-2020398F1-ND |
Manufacturer | |
Manufacturer Product Number | KA1-2020398F1 |
Description | 3P F KONA RA CBL HSNG THMBSCRW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.335" (8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Number of Positions | ||
Pitch | 0.335" (8.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Mating Flange, Mounting Flange | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,43000 € | 16,43 € |
| 10 | 13,96100 € | 139,61 € |
| 25 | 13,08720 € | 327,18 € |
| 50 | 12,46260 € | 623,13 € |
| 100 | 11,86800 € | 1.186,80 € |
| 250 | 11,12560 € | 2.781,40 € |
| 500 | 10,59520 € | 5.297,60 € |
| Unit Price without VAT: | 16,43000 € |
|---|---|
| Unit Price with VAT: | 19,55170 € |



