


K3607-T6 | |
|---|---|
DigiKey Part Number | K3607-T6-ND |
Manufacturer | |
Manufacturer Product Number | K3607-T6 |
Description | CONN SOCKET CRIMP TIN-LEAD |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Harwin Inc. | Contact Termination Crimp |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Obsolete | Contact Finish Thickness 137.8µin (3.50µm) |
Type Power |

