


K3607-46 | |
|---|---|
DigiKey Part Number | K3607-46-ND |
Manufacturer | |
Manufacturer Product Number | K3607-46 |
Description | CONN SOCKET CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 137.8µin (3.50µm) |

