


K3602-06 | |
|---|---|
DigiKey Part Number | K3602-06-ND |
Manufacturer | |
Manufacturer Product Number | K3602-06 |
Description | CONN PIN SOLDER CUP TIN-LEAD |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Solder Cup Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Harwin Inc. | Contact Termination Solder Cup |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Obsolete | Contact Finish Thickness 137.8µin (3.50µm) |
Type Power |

