
H9069-01 | |
|---|---|
DigiKey Part Number | H9069-01-ND |
Manufacturer | |
Manufacturer Product Number | H9069-01 |
Description | TERM TURRET TAPERED L=3.45MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Tapered 0.136" (3.45mm) Tin |
Datasheet | Datasheet |
Category | Termination Swage |
Manufacturer Harwin Inc. | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Diameter - Turret Head 0.090" (2.29mm) |
Part Status Obsolete | Staking Side OD 0.057" ~ 0.060" (1.45mm ~ 1.52mm) |
Terminal Type Single End, Tapered | Staking Side ID 0.042" (1.07mm) |
Number of Turrets Single | Mounting Hole Diameter 0.060" ~ 0.063" (1.52mm ~ 1.60mm) |
Length - Above Board 0.136" (3.45mm) | Board Thickness 0.094" (2.39mm) |
Length - Below Flange 0.094" (2.39mm) | Contact Material Brass Alloy |
Length - Overall 0.230" (5.84mm) | Contact Finish Tin |
Mounting Type Through Hole | Insulation Non-Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H9001-01 | Harwin Inc. | 4.435 | 952-1450-ND | 0,29000 € | Similar |


