


H9037-01 | |
|---|---|
DigiKey Part Number | H9037-01-ND |
Manufacturer | |
Manufacturer Product Number | H9037-01 |
Description | TERM TURRET HOLLOW L=3.96MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Harwin Inc. | Termination Swage |
Packaging Bulk | Flange Diameter 0.094" (2.39mm) |
Part Status Obsolete | Staking Side OD 0.061" ~ 0.064" (1.55mm ~ 1.63mm) |
Terminal Type Single End, Fork, Hollow | Mounting Hole Diameter 0.064" ~ 0.068" (1.63mm ~ 1.72mm) |
Number of Turrets Single | Board Thickness 0.094" (2.39mm) |
Length - Above Board 0.156" (3.96mm) | Contact Material Brass Alloy |
Length - Below Flange 0.094" ~ 0.099" (2.39mm ~ 2.51mm) | Contact Finish Tin |
Length - Overall 0.281" (7.14mm) | Insulation Non-Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2055-01 | Harwin Inc. | 1.470 | 952-1426-ND | 0,43000 € | Similar |


