
H9024-01 | |
|---|---|
DigiKey Part Number | H9024-01-ND |
Manufacturer | |
Manufacturer Product Number | H9024-01 |
Description | TERM TURRET HOLLOW L=3.96MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Harwin Inc. | Termination Swage |
Packaging Bulk | Flange Diameter 0.072" (1.83mm) |
Part Status Obsolete | Staking Side ID 0.026" (0.66mm) |
Terminal Type Single End, Fork, Hollow | Mounting Hole Diameter 0.050" ~ 0.054" (1.27mm ~ 1.37mm) |
Number of Turrets Single | Board Thickness 0.094" (2.39mm) |
Length - Above Board 0.156" (3.96mm) | Contact Material Brass Alloy |
Length - Below Flange 0.113" (2.87mm) | Contact Finish Tin |
Length - Overall 0.269" (6.83mm) | Insulation Non-Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H9023-01 | Harwin Inc. | 1.964 | 952-1454-ND | 0,42000 € | Similar |


