


H9005-01 | |
|---|---|
DigiKey Part Number | H9005-01-ND |
Manufacturer | |
Manufacturer Product Number | H9005-01 |
Description | TERM TURRET SINGLE L=4.88MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.192" (4.88mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.192" (4.88mm) | |
Length - Below Flange | 0.125" ~ 0.130" (3.18mm ~ 3.30mm) | |
Length - Overall | 0.314" (7.98mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.078" (1.98mm) | |
Staking Side OD | - | |
Staking Side ID | 0.055" (1.40mm) | |
Mounting Hole Diameter | 0.079" ~ 0.082" (2.01mm ~ 2.08mm) | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |


