Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) Standard Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) Standard Tail Solder
Harwin’s Company Overview

H3194-46

DigiKey Part Number
H3194-46-ND
Manufacturer
Manufacturer Product Number
H3194-46
Description
PCB SOCKET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) Standard Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
H3194-46 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Solder
Length - Overall
0.526" (13.35mm)
Accepts Pin Diameter
0.035" ~ 0.041" (0.89mm ~ 1.05mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.040" (1.02mm)
Mounting Hole Diameter
0.093" ~ 0.097" (2.37mm ~ 2.46mm)
Flange Diameter
0.125" (3.18mm)
Tail Diameter
-
Socket Depth
0.169" (4.28mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
157.5µin (4.00µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
3.00N ~ 9.00N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,71266 €7.126,60 €
Unit Price without VAT:0,71266 €
Unit Price with VAT:0,84807 €

Other Suppliers on DigiKey

2.200In Stock
Ships from WEC