


H3183-01 | |
|---|---|
DigiKey Part Number | 952-1468-ND |
Manufacturer | |
Manufacturer Product Number | H3183-01 |
Description | CONN PIN RCPT .035-.041 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3183-01 Models |
Category | Flange Diameter 0.092" (2.34mm) |
Manufacturer Harwin Inc. | Socket Depth 0.140" (3.56mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.207" (5.26mm) | Insertion Force 3.00N ~ 9.00N |
Accepts Pin Diameter 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.079" (1.91mm ~ 2.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,31960 € | 7,99 € |
| 50 | 0,30420 € | 15,21 € |
| 100 | 0,28970 € | 28,97 € |
| 250 | 0,27156 € | 67,89 € |
| 500 | 0,25860 € | 129,30 € |
| 1.000 | 0,24624 € | 246,24 € |
| 3.000 | 0,22786 € | 683,58 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |















