


H3151-01 | |
|---|---|
DigiKey Part Number | 952-1449-ND |
Manufacturer | |
Manufacturer Product Number | H3151-01 |
Description | CONN PC PIN CIRC 0.038DIA TIN |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.038" (0.97mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | PC Pin | |
Terminal Style | Double End, Pin Retention | |
Pin Size - Above Flange | 0.038" (0.97mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.157" (3.99mm) | |
Length - Below Flange | 0.220" (5.59mm) | |
Length - Overall | 0.394" (10.00mm) | |
Flange Diameter | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.039" ~ 0.041" (0.99mm ~ 1.04mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" ~ 0.094" (1.60mm ~ 2.39mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Material - Insulation | - | |
Insulation Color | - |


