


H3150-01 | |
|---|---|
DigiKey Part Number | 952-1448-ND |
Manufacturer | |
Manufacturer Product Number | H3150-01 |
Description | CONN PC PIN CIRC 0.038DIA TIN |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.038" (0.97mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.063" (1.60mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.039" ~ 0.041" (0.99mm ~ 1.04mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.063" ~ 0.094" (1.60mm ~ 2.39mm) |
Pin Size - Above Flange 0.038" (0.97mm) Dia | Contact Material Brass |
Length - Above Flange 0.276" (7.00mm) | Contact Finish Tin |
Length - Overall 0.295" (7.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2101B01 | Harwin Inc. | 1.806 | 952-1456-ND | 0,34000 € | Similar |


