
H3073-01 | |
|---|---|
DigiKey Part Number | H3073-01-ND |
Manufacturer | |
Manufacturer Product Number | H3073-01 |
Description | TERM TURRET HOLLOW L=8.74-9.23MM |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.344" ~ 0.363" (8.74mm ~ 9.23mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.344" ~ 0.363" (8.74mm ~ 9.23mm) | |
Length - Below Flange | 0.094" ~ 0.099" (2.39mm ~ 2.51mm) | |
Length - Overall | 0.443" ~ 0.463" (11.25mm ~ 11.75mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.184" ~ 0.190" (4.67mm ~ 4.83mm) | |
Diameter - Turret Head | - | |
Staking Side OD | 0.102" ~ 0.105" (2.59mm ~ 2.67mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.105" ~ 0.109" (2.67mm ~ 2.77mm) | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |


