
H2179-01 | |
|---|---|
DigiKey Part Number | H2179-01-ND |
Manufacturer | |
Manufacturer Product Number | H2179-01 |
Description | CONN PC PIN CIRC 0.041DIA TIN |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.041" (1.04mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.114" (2.90mm) | |
Length - Overall | 0.434" (11.03mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.041" ~ 0.045" (1.04mm ~ 1.14mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - |

