
H2158-06 | |
|---|---|
DigiKey Part Number | H2158-06-ND |
Manufacturer | |
Manufacturer Product Number | H2158-06 |
Description | CONN PC PIN CIRC .026DIA TINLEAD |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.026" (0.67mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.026" (0.67mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.249" (6.32mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.060" ~ 0.063" (1.52mm ~ 1.60mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - |

