


H2157-01 | |
|---|---|
DigiKey Part Number | 952-1441-ND |
Manufacturer | |
Manufacturer Product Number | H2157-01 |
Description | CONN PC PIN CIRC 0.050DIA TIN |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.050" (1.27mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.088" (2.24mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.055" ~ 0.059" (1.40mm ~ 1.50mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.063" ~ 0.094" (1.60mm ~ 2.39mm) |
Pin Size - Above Flange 0.050" (1.27mm) Dia | Contact Material Brass |
Length - Above Flange 0.449" (11.40mm) | Contact Finish Tin |
Length - Below Flange 0.030" (0.76mm) | Contact Finish Thickness 300.0µin (7.62µm) |
Length - Overall 0.504" (12.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2101B01 | Harwin Inc. | 1.746 | 952-1456-ND | 0,34000 € | Similar |


