H2155-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 24.451
Unit Price: 0,23000 €
Datasheet
PC Pin Terminal Connector Through Hole Tin 0.031" (0.79mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Pin Terminal Connector Through Hole Tin 0.031" (0.79mm) Dia
Harwin’s Company Overview

H2155-01

DigiKey Part Number
H2155-01-ND
Manufacturer
Manufacturer Product Number
H2155-01
Description
CONN PC PIN CIRC 0.031DIA TIN
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.031" (0.79mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.093" (2.36mm)
Manufacturer
Harwin Inc.
Mounting Hole Diameter
0.050" ~ 0.054" (1.27mm ~ 1.37mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Swage
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Double End
Board Thickness
0.063" (1.60mm)
Pin Size - Above Flange
0.031" (0.79mm) Dia
Contact Material
Brass
Length - Above Flange
0.480" (12.19mm)
Contact Finish
Tin
Length - Below Flange
0.224" (5.69mm)
Base Product Number
Length - Overall
0.719" (18.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H2105-01Harwin Inc.24.451952-1436-ND0,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable