
H2152-01 | |
|---|---|
DigiKey Part Number | H2152-01-ND |
Manufacturer | |
Manufacturer Product Number | H2152-01 |
Description | CONN PC PIN CIRC 0.043DIA TIN |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.043" (1.10mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Hole Diameter 0.046" ~ 0.049" (1.17mm ~ 1.24mm) |
Part Status Obsolete | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Swage |
Terminal Style Double End | Insulation Non-Insulated |
Pin Size - Above Flange 0.043" (1.10mm) Dia | Board Thickness 0.126" (3.20mm) |
Length - Above Flange 0.262" (6.65mm) | Contact Material Brass |
Length - Below Flange 0.150" (3.81mm) | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2101A01 | Harwin Inc. | 8.080 | 952-1434-ND | 0,22000 € | Similar |


