


H2122-01 | |
|---|---|
DigiKey Part Number | H2122-01-ND |
Manufacturer | |
Manufacturer Product Number | H2122-01 |
Description | TERM TURRET SINGLE L=9.53MM TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.375" (9.53mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2122-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.375" (9.53mm) | |
Length - Below Flange | 0.125" ~ 0.130" (3.18mm ~ 3.30mm) | |
Length - Overall | 0.500" (12.70mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.137" ~ 0.140" (3.48mm ~ 3.56mm) | |
Staking Side OD | - | |
Staking Side ID | 0.073" ~ 0.076" (1.85mm ~ 1.93mm) | |
Mounting Hole Diameter | 0.112" ~ 0.115" (2.85mm ~ 2.93mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,45360 € | 11,34 € |
| 50 | 0,43200 € | 21,60 € |
| 100 | 0,41140 € | 41,14 € |
| 250 | 0,38556 € | 96,39 € |
| 500 | 0,36714 € | 183,57 € |
| 1.000 | 0,34958 € | 349,58 € |
| 3.000 | 0,32351 € | 970,53 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

