


H2105A01 | |
|---|---|
DigiKey Part Number | 952-1437-ND |
Manufacturer | |
Manufacturer Product Number | H2105A01 |
Description | CONN PC PIN CIRC 0.032DIA TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.032" (0.81mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2105A01 Models |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.052" ~ 0.056" (1.32mm ~ 1.42mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.063" (1.60mm) |
Pin Size - Above Flange 0.032" (0.81mm) Dia | Contact Material Brass |
Length - Above Flange 0.156" (3.96mm) | Contact Finish Tin |
Length - Below Flange 0.083" (2.11mm) | Base Product Number |
Length - Overall 0.259" (6.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,28480 € | 7,12 € |
| 50 | 0,27120 € | 13,56 € |
| 100 | 0,25840 € | 25,84 € |
| 250 | 0,24212 € | 60,53 € |
| 500 | 0,23054 € | 115,27 € |
| 1.000 | 0,21953 € | 219,53 € |
| 3.000 | 0,20315 € | 609,45 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |










