


H2102-01 | |
|---|---|
DigiKey Part Number | H2102-01-ND |
Manufacturer | |
Manufacturer Product Number | H2102-01 |
Description | CONN PC PIN CIRC 0.036DIA TIN |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.036" (0.91mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.070" ~ 0.074" (1.78mm ~ 1.87mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Board Thickness 0.094" (2.39mm) |
Pin Size - Above Flange 0.036" (0.91mm) Dia | Contact Material Brass |
Length - Above Flange 0.219" (5.56mm) | Contact Finish Tin |
Length - Below Flange 0.324" (8.23mm) | Base Product Number |
Length - Overall 0.563" (14.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2101-01 | Harwin Inc. | 0 | 952-1433-ND | 0,38000 € | Similar |


