


H2079-01 | |
|---|---|
DigiKey Part Number | H2079-01-ND |
Manufacturer | |
Manufacturer Product Number | H2079-01 |
Description | TERM TURRET HOLLOW L=3.45MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.136" (3.45mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Single End, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.136" (3.45mm) | |
Length - Below Flange | 0.130" (3.30mm) | |
Length - Overall | 0.265" (6.73mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | 0.107" (2.73mm) | |
Staking Side OD | 0.092" ~ 0.095" (2.34mm ~ 2.41mm) | |
Staking Side ID | 0.052" ~ 0.055" (1.32mm ~ 1.40mm) | |
Mounting Hole Diameter | 0.095" ~ 0.099" (2.42mm ~ 2.52mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |


