



H2074Z01 | |
|---|---|
DigiKey Part Number | 952-1432-ND |
Manufacturer | |
Manufacturer Product Number | H2074Z01 |
Description | TERM TURRET SLOTTED L=8.74MM TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork 0.344" (8.74mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2074Z01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork | |
Number of Turrets | Triple | |
Length - Above Board | 0.344" (8.74mm) | |
Length - Below Flange | 0.171" (4.34mm) | |
Length - Overall | 0.515" (13.08mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.250" (6.35mm) | |
Diameter - Turret Head | 0.180" (4.57mm) | |
Staking Side OD | 0.152" ~ 0.154" (3.86mm ~ 3.92mm) | |
Staking Side ID | 0.109" ~ 0.112" (2.77mm ~ 2.85mm) | |
Mounting Hole Diameter | 0.155" ~ 0.159" (3.94mm ~ 4.04mm) | |
Board Thickness | 0.126" (3.20mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,86520 € | 21,63 € |
| 50 | 0,82360 € | 41,18 € |
| 100 | 0,78430 € | 78,43 € |
| 300 | 0,72573 € | 217,72 € |
| 500 | 0,70002 € | 350,01 € |
| 1.000 | 0,66660 € | 666,60 € |
| 2.500 | 0,62488 € | 1.562,20 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

