G125-MH12605L3R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-MH12605L3R
Harwin’s Company Overview

G125-MH12605L3R

DigiKey Part Number
952-G125-MH12605L3RTR-ND - Tape & Reel (TR)
952-G125-MH12605L3RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
G125-MH12605L3R
Description
CONN HDR R/A 26POS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MH12605L3R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.218" (5.55mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Solder Retention
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A
Voltage Rating
450VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.342
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
115,95000 €15,95 €
1013,55700 €135,57 €
10012,13100 €1.213,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,80380 €2.700,95 €
50010,28876 €5.144,38 €
7509,99904 €7.499,28 €
Manufacturers Standard Package
Unit Price without VAT:15,95000 €
Unit Price with VAT:18,98050 €