G125-MH11605M3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-MH11605M3P
Harwin’s Company Overview
Harwin Gecko-SL Horizontal Connectors | Datasheet Preview

G125-MH11605M3P

DigiKey Part Number
952-G125-MH11605M3P-ND
Manufacturer
Manufacturer Product Number
G125-MH11605M3P
Description
CONN HDR 1.25MM R/A 16POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MH11605M3P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Screw Lock
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.209" (5.30mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Jackscrews, Mating Flange, Pick and Place, Polarizing Key
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A
Voltage Rating
450V
Mated Stacking Heights
-
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5015,72460 €786,23 €
Unit Price without VAT:15,72460 €
Unit Price with VAT:18,71227 €