MFR Recommended
MFR Recommended



G125-MC13405L4-0150L | |
|---|---|
DigiKey Part Number | G125-MC13405L4-0150L-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC13405L4-0150L |
Description | 1.25MM M/L 34POS 26AWG 150MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,76500 € | 697,65 € |
| Unit Price without VAT: | 69,76500 € |
|---|---|
| Unit Price with VAT: | 83,02035 € |




