




G125-MC11605M1-0150L | |
|---|---|
DigiKey Part Number | 952-4273-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11605M1-0150L |
Description | CBL ASSEM MALE 16POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,85000 € | 43,85 € |
| 10 | 37,27000 € | 372,70 € |
| 30 | 34,49167 € | 1.034,75 € |
| 50 | 33,27160 € | 1.663,58 € |
| 100 | 31,68530 € | 3.168,53 € |
| 250 | 29,95420 € | 7.488,55 € |
| Unit Price without VAT: | 43,85000 € |
|---|---|
| Unit Price with VAT: | 52,18150 € |


