




G125-MC11005M1-0450L | |
|---|---|
DigiKey Part Number | 952-4265-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11005M1-0450L |
Description | CBL GECKO 1.25MM M 450MM 10POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,97000 € | 41,97 € |
| 10 | 35,67200 € | 356,72 € |
| 30 | 33,01200 € | 990,36 € |
| 50 | 31,84420 € | 1.592,21 € |
| 100 | 30,32610 € | 3.032,61 € |
| 250 | 28,55180 € | 7.137,95 € |
| Unit Price without VAT: | 41,97000 € |
|---|---|
| Unit Price with VAT: | 49,94430 € |










