


G125-MC10605L4-0150L | |
|---|---|
DigiKey Part Number | 952-4187-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC10605L4-0150L |
Description | 1.25MM M/L 6POS 26AWG 150MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 € | 16,84 € |
| 10 | 14,31600 € | 143,16 € |
| 30 | 13,24800 € | 397,44 € |
| 50 | 12,77900 € | 638,95 € |
| 100 | 12,16940 € | 1.216,94 € |
| 250 | 11,40816 € | 2.852,04 € |
| 500 | 10,86430 € | 5.432,15 € |
| Unit Price without VAT: | 16,84000 € |
|---|---|
| Unit Price with VAT: | 20,03960 € |



