


G125-MC10605L4-0150F | |
|---|---|
DigiKey Part Number | G125-MC10605L4-0150F-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC10605L4-0150F |
Description | 1.25MM M/F 6POS 26AWG 150MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder, Latch Lock, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,23000 € | 27,23 € |
| 10 | 23,14800 € | 231,48 € |
| 30 | 21,42200 € | 642,66 € |
| 50 | 20,66400 € | 1.033,20 € |
| 100 | 19,67850 € | 1.967,85 € |
| 250 | 18,44784 € | 4.611,96 € |
| Unit Price without VAT: | 27,23000 € |
|---|---|
| Unit Price with VAT: | 32,40370 € |



