
G125-FV108F3-03AB000P | |
|---|---|
DigiKey Part Number | 952-G125-FV108F3-03AB000P-ND |
Manufacturer | |
Manufacturer Product Number | G125-FV108F3-03AB000P |
Description | CONN HDR FMALE 3PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FV108F3-03AB000P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.049" (1.25mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Screw Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Green | |
Insulation Height | 0.207" (5.25mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -65°C ~ 150°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Mating Flange, Mounting Flange, Polarizing Key | |
Current Rating (Amps) | 2A, 10A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,67000 € | 49,67 € |
| 10 | 42,22100 € | 422,21 € |
| 100 | 35,89490 € | 3.589,49 € |
| Unit Price without VAT: | 49,67000 € |
|---|---|
| Unit Price with VAT: | 59,10730 € |


