



G125-FV10805F1-2AB2ABP | |
|---|---|
DigiKey Part Number | 952-G125-FV10805F1-2AB2ABP-ND |
Manufacturer | |
Manufacturer Product Number | G125-FV10805F1-2AB2ABP |
Description | CONN F-HDR 4PWR 8SIG PCB VERT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 (8 + 4 Power) Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FV10805F1-2AB2ABP Models |
Category | Fastening Type Screw Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Green |
Packaging Strip | Insulation Height 0.207" (5.25mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -65°C ~ 150°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Jackscrews, Mating Flange, Pick and Place, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 2A, 10A |
Pitch - Mating | Voltage Rating 450V |
Number of Rows 2 | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Row Spacing - Mating 0.049" (1.25mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,11000 € | 67,11 € |
| 10 | 57,04200 € | 570,42 € |
| 100 | 48,49580 € | 4.849,58 € |
| Unit Price without VAT: | 67,11000 € |
|---|---|
| Unit Price with VAT: | 79,86090 € |








