G125-FV10605L0R
cms-photo-disclaimer
G125-FV10605L0R
Harwin’s Company Overview

G125-FV10605L0R

cms-digikey-product-number
952-G125-FV10605L0RTR-ND - Tape & Reel (TR)
952-G125-FV10605L0RCT-ND - Cut Tape (CT)
952-G125-FV10605L0RDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
G125-FV10605L0R
cms-description
CONN RCPT 6POS 0.049 GOLD PCB
cms-standard-lead-time
19 Weeks
cms-customer-reference
cms-detailed-description
6 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Datasheet
 Datasheet
cms-eda-cad-models
G125-FV10605L0R Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.049" (1.25mm)
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Green
Insulation Height
0.207" (5.25mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-65°C ~ 150°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Polarizing Key
Current Rating (Amps)
2A
Voltage Rating
-
Applications
Automotive, General Purpose
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 230
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
17,07000 €7,07 €
106,00400 €60,04 €
1005,10280 €510,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2504,06588 €1.016,47 €
cms-manufacturer-standard-package
Unit Price without VAT:7,07000 €
Unit Price with VAT:8,41330 €