G125-FS13405L0R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-FS13405L0R
Harwin’s Company Overview

G125-FS13405L0R

DigiKey Part Number
G125-FS13405L0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G125-FS13405L0R
Description
CONN RCPT 34POS 0.049 GOLD SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G125-FS13405L0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.049" (1.25mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Green
Insulation Height
0.207" (5.25mm)
Contact Length - Post
-
Operating Temperature
-65°C ~ 150°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Polarizing Key
Current Rating (Amps)
2A
Voltage Rating
-
Applications
Automotive, General Purpose
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40018,14690 €7.258,76 €
Manufacturers Standard Package
Unit Price without VAT:18,14690 €
Unit Price with VAT:21,59481 €