
G125-FS11005F0P | |
|---|---|
DigiKey Part Number | 952-G125-FS11005F0P-ND |
Manufacturer | |
Manufacturer Product Number | G125-FS11005F0P |
Description | GECKO-SL FEMALE VERTICAL SMT CON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.154" (3.90mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.207" (5.25mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Mounting Flange, Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | - | |
Contact Shape | Circular | |
Contact Material | - | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,18808 € | 3.047,02 € |
| Unit Price without VAT: | 12,18808 € |
|---|---|
| Unit Price with VAT: | 14,50382 € |

