G125-FS10605F1P is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 676
Unit Price: 1,36000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 276
Unit Price: 10,30000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1.523
Unit Price: 6,65000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 55
Unit Price: 21,32000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 154
Unit Price: 16,76000 €
Datasheet
G125-FS10605F1P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-FS10605F1P
G125-FS10605F1P
G125-FS10605F1P
Harwin Gecko Screw-Lok Series | Digi-Key Daily

G125-FS10605F1P

DigiKey Part Number
952-3626-ND
Manufacturer
Manufacturer Product Number
G125-FS10605F1P
Description
CONN RCPT 6POS 0.049 GOLD SMD
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G125-FS10605F1P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.049" (1.25mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Screw Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Green
Insulation Height
0.207" (5.25mm)
Contact Length - Post
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Jackscrews, Pick and Place, Polarizing Key
Current Rating (Amps)
2A
Voltage Rating
-
Applications
Automotive, General Purpose
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.