


G125-FC13405L0-0450L | |
|---|---|
DigiKey Part Number | G125-FC13405L0-0450L-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC13405L0-0450L |
Description | 1.25MM F/L 34POS 26AWG 450MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Latch Holder, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,22000 € | 124,22 € |
| 10 | 105,59400 € | 1.055,94 € |
| 30 | 97,72633 € | 2.931,79 € |
| 50 | 94,27220 € | 4.713,61 € |
| Unit Price without VAT: | 124,22000 € |
|---|---|
| Unit Price with VAT: | 147,82180 € |


