


G125-FC11605L0-0150L | |
|---|---|
DigiKey Part Number | 952-4184-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC11605L0-0150L |
Description | 1.25MM F/L 16POS 26AWG 150MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,56000 € | 43,56 € |
| 10 | 37,02300 € | 370,23 € |
| 30 | 34,26333 € | 1.027,90 € |
| 50 | 33,05100 € | 1.652,55 € |
| 100 | 31,47530 € | 3.147,53 € |
| 250 | 29,73720 € | 7.434,30 € |
| Unit Price without VAT: | 43,56000 € |
|---|---|
| Unit Price with VAT: | 51,83640 € |




