G125-FC11005L0-0450L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-FC11005L0-0450L
Harwin’s Company Overview

G125-FC11005L0-0450L

DigiKey Part Number
952-4183-ND
Manufacturer
Manufacturer Product Number
G125-FC11005L0-0450L
Description
1.25MM F/L 10POS 26AWG 450MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
1.48' (450.00mm)
Features
Latch Holder, Polarizing Key
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
140,31000 €40,31 €
1034,26500 €342,65 €
3031,70967 €951,29 €
5030,58780 €1.529,39 €
10029,12950 €2.912,95 €
25027,32208 €6.830,52 €
Manufacturers Standard Package
Unit Price without VAT:40,31000 €
Unit Price with VAT:47,96890 €