


G125-F1MS110-075-L | |
|---|---|
DigiKey Part Number | 952-G125-F1MS110-075-L-ND |
Manufacturer | |
Manufacturer Product Number | G125-F1MS110-075-L |
Description | FPC ASSY 1.25MM 10POS M CONN 75M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to FFC Cable 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | G125-F1MS110-075-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to FFC Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.246' (75.00mm, 2.95") | |
Features | Latch Lock | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 104,39440 € | 10.439,44 € |
| Unit Price without VAT: | 104,39440 € |
|---|---|
| Unit Price with VAT: | 124,22934 € |

