G125-F1MS110-075-FS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-F1MS110-075-FS1
Harwin’s Company Overview

G125-F1MS110-075-FS1

DigiKey Part Number
952-G125-F1MS110-075-FS1-ND
Manufacturer
Manufacturer Product Number
G125-F1MS110-075-FS1
Description
FPC ASSY 1.25MM 10POS M-F 75MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
EDA/CAD Models
G125-F1MS110-075-FS1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.246' (75.00mm, 2.95")
Features
Latch Lock
Color
-
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100101,55170 €10.155,17 €
Unit Price without VAT:101,55170 €
Unit Price with VAT:120,84652 €

Other Suppliers on DigiKey

10In Stock
Ships from WEC