Parametric Equivalent

G125-32496M3-03-08-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M3-03-08-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M3-03-08-00 |
Description | CONN PLUG 3PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M3-03-08-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| 10 | 11,18900 € | 111,89 € |
| 30 | 10,35433 € | 310,63 € |
| 50 | 9,98760 € | 499,38 € |
| 100 | 9,51110 € | 951,11 € |
| 250 | 8,91600 € | 2.229,00 € |
| 500 | 8,49094 € | 4.245,47 € |
| 1.000 | 8,08625 € | 8.086,25 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |




