Parametric Equivalent

G125-32496M2-04-04-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M2-04-04-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M2-04-04-00 |
Description | PLUG PNL MNT 4PWR + 4SIGNAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M2-04-04-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 10 | 10,21200 € | 102,12 € |
| 30 | 9,44967 € | 283,49 € |
| 50 | 9,11520 € | 455,76 € |
| 100 | 8,68010 € | 868,01 € |
| 250 | 8,13704 € | 2.034,26 € |
| 500 | 7,74904 € | 3.874,52 € |
| 1.000 | 7,37972 € | 7.379,72 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |










