


G125-3041296L4 | |
|---|---|
DigiKey Part Number | 952-2503-ND |
Manufacturer | |
Manufacturer Product Number | G125-3041296L4 |
Description | CONN HDR HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Header 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3041296L4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,97500 € | 29,75 € |
| 30 | 2,75267 € | 82,58 € |
| 50 | 2,65500 € | 132,75 € |
| 100 | 2,52820 € | 252,82 € |
| 250 | 2,36988 € | 592,47 € |
| 500 | 2,25680 € | 1.128,40 € |
| 1.000 | 2,14914 € | 2.149,14 € |
| 2.500 | 2,01472 € | 5.036,80 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |








