




G125-3040696L4 | |
|---|---|
DigiKey Part Number | 952-2756-ND |
Manufacturer | |
Manufacturer Product Number | G125-3040696L4 |
Description | CONN HDR HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Header 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3040696L4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,59700 € | 25,97 € |
| 30 | 2,40333 € | 72,10 € |
| 50 | 2,31800 € | 115,90 € |
| 100 | 2,20740 € | 220,74 € |
| 250 | 2,06912 € | 517,28 € |
| 500 | 1,97036 € | 985,18 € |
| 1.000 | 1,87636 € | 1.876,36 € |
| 2.500 | 1,75900 € | 4.397,50 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |











