


G125-3040696L0 | |
|---|---|
DigiKey Part Number | 952-2755-ND |
Manufacturer | |
Manufacturer Product Number | G125-3040696L0 |
Description | CONN HDR HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Header 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3040696L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61100 € | 16,11 € |
| 30 | 1,49033 € | 44,71 € |
| 50 | 1,43760 € | 71,88 € |
| 100 | 1,36890 € | 136,89 € |
| 250 | 1,28312 € | 320,78 € |
| 500 | 1,22184 € | 610,92 € |
| 1.000 | 1,16353 € | 1.163,53 € |
| 2.500 | 1,09072 € | 2.726,80 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |







