G125-22496F2-02-08-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-22496F2-02-08-02
Harwin Gecko-MT Mixed-Layout Connectors | Digi-Key Daily
Gecko-MT Mixed Layout Connector | Datasheet Preview

G125-22496F2-02-08-02

DigiKey Part Number
952-G125-22496F2-02-08-02-ND
Manufacturer
Manufacturer Product Number
G125-22496F2-02-08-02
Description
CONN RCPT HSG 12POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 (8 + 4 Power) Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-22496F2-02-08-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
0.049" (1.25mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Green
Features
Mating Flange, Polarizing Key
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-65°C ~ 150°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,03000 €17,03 €
1014,47600 €144,76 €
3013,39567 €401,87 €
5012,92160 €646,08 €
10012,30510 €1.230,51 €
25011,53552 €2.883,88 €
50010,98560 €5.492,80 €
Manufacturers Standard Package
Unit Price without VAT:17,03000 €
Unit Price with VAT:20,26570 €

Other Suppliers on DigiKey

20In Stock
Ships from WEC