Parametric Equivalent
Parametric Equivalent

G125-22496F2-02-04-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F2-02-04-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F2-02-04-00 |
Description | CONN RCPT 2PWR + 4SIGNAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F2-02-04-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 10,04200 € | 100,42 € |
| 30 | 9,29300 € | 278,79 € |
| 50 | 8,96400 € | 448,20 € |
| 100 | 8,53620 € | 853,62 € |
| 250 | 8,00212 € | 2.000,53 € |
| 500 | 7,62058 € | 3.810,29 € |
| 1.000 | 7,25731 € | 7.257,31 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |



